Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411013R0000
Newark Part No.50AK7353
Product RangeWD-1 Wiring Duct Series
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.900 |
10+ | $8.650 |
25+ | $8.170 |
50+ | $7.810 |
100+ | $7.450 |
250+ | $7.080 |
500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411013R0000
Newark Part No.50AK7353
Product RangeWD-1 Wiring Duct Series
External Height - Metric40mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial6.6ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Color
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate