Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437662-3
Newark Part No.75AC6382
Product RangeBuchanan Series
Technical Datasheet
1,540 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
Price for:Each
Minimum: 30
Multiple: 1
$80.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1437662-3
Newark Part No.75AC6382
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeBuchanan Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Buchanan Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate