Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1462041-2
Newark Part No.74AK6620
Product RangeIM-B Series
Also Known AsIMB02IGR
Technical Datasheet
950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.760 |
10+ | $3.760 |
25+ | $3.760 |
50+ | $3.760 |
100+ | $3.760 |
250+ | $3.760 |
500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1462041-2
Newark Part No.74AK6620
Product RangeIM-B Series
Also Known AsIMB02IGR
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationSPST-NO
Contact Current2A
Product RangeIM-B Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC400V
Contact MaterialSilver Nickel
Coil Resistance145ohm
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
400V
Coil Resistance
145ohm
Contact Configuration
SPST-NO
Product Range
IM-B Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability