Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1478762-5
Newark Part No.15J4174
Product RangeADK
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 10+ | $10.270 |
| 25+ | $9.680 |
| 50+ | $9.350 |
| 100+ | $9.010 |
| 250+ | $8.670 |
| 500+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1478762-5
Newark Part No.15J4174
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-1478762-5 from TE Connectivity is an ADK series RFI/EMI shielded, top entry D sub metal backshell kit with 25 positions.
- Shell size of 3
- 4-40 thread size
- Cable exit angle is 180°
- Shield plating material is nickel
- Backshell material is zinc
- UL94 V-2 flammability rating
- Cable insulation diameter from 4mm to 13mm (0.158inch to 0.512inch)
Contents
Two backshells, Cable grommets, Fixing screws (two torque and two pozi drive), Jackscrews (Two M3 and two 4-40), Strain relief set.
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
