Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215911-6
Newark Part No.11J7378
Product RangeAMP-LATCH Series
Technical Datasheet
1,886 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.540 |
10+ | $2.510 |
25+ | $2.490 |
50+ | $2.470 |
100+ | $2.430 |
500+ | $2.410 |
1000+ | $2.390 |
2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215911-6
Newark Part No.11J7378
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate