Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-330808-8
Newark Part No.39Y8092
Technical Datasheet
1,238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.944 | 
| 25+ | $0.930 | 
| 100+ | $0.812 | 
| 500+ | $0.795 | 
| 1000+ | $0.732 | 
| 2500+ | $0.671 | 
| 5000+ | $0.642 | 
Price for:Each
Minimum: 10
Multiple: 10
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-330808-8
Newark Part No.39Y8092
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length3.61mm
Overall Length3.61mm
Length - Below Flange3.25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
3.61mm
Product Range
-
Mounting Hole Dia
1.04mm
Overall Length
3.61mm
Length - Below Flange
3.25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate