Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35108-1
Newark Part No.90F6231
Product RangePIDG Series
Also Known AsMS25036-103 Class 2
Technical Datasheet
14,893 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.483 |
10+ | $0.426 |
25+ | $0.377 |
50+ | $0.358 |
100+ | $0.340 |
250+ | $0.306 |
500+ | $0.301 |
1000+ | $0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35108-1
Newark Part No.90F6231
Product RangePIDG Series
Also Known AsMS25036-103 Class 2
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-35108-1 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a yellow nylon insulated standard closed barrel. It accepts 12 to 10AWG regular wire.
- RING-041 shape
- 300V Maximum voltage
- 105°C Operating temperature
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
8
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
Vinyl
Alternatives for 2-35108-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability