New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      2-35109-1

                      Ring Tongue Terminal, M5, #10, 10 AWG, 6 mm², PIDG Series, Yellow

                      AMP - TE CONNECTIVITY 2-35109-1
                      AMP - TE CONNECTIVITY 2-35109-1
                      AMP - TE CONNECTIVITY 2-35109-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-35109-1
                      Newark Part No.86W1956
                      Product RangePIDG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,576 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.504
                      10+$0.439
                      25+$0.400
                      100+$0.372
                      500+$0.334
                      1000+$0.310
                      2500+$0.257
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-35109-1
                      Newark Part No.86W1956
                      Product RangePIDG
                      Technical Datasheet

                      Data Sheet

                      Stud Size - MetricM5
                      Stud Size - Imperial#10
                      Stud Size - Imperial10
                      Wire Size AWG Max10AWG
                      Conductor Area CSA6mm²
                      Product RangePIDG
                      Insulator ColourYellow
                      Insulator MaterialNylon (Polyamide)
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2-35109-1 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 2 terminal features a yellow nylon insulator, crimp termination and accepts 12 to 10AWG wire.

                      • 300V Maximum voltage
                      • 105°C Operating temperature rating

                      Technical Specifications

                      Stud Size - Metric

                      M5

                      Stud Size - Imperial

                      10

                      Conductor Area CSA

                      6mm²

                      Insulator Colour

                      Yellow

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stud Size - Imperial

                      #10

                      Wire Size AWG Max

                      10AWG

                      Product Range

                      PIDG

                      Insulator Material

                      Nylon (Polyamide)

                      Technical Docs (5)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      3D Product Image EN

                      Alternatives for 2-35109-1

                      4 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.