Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-1.
Newark Part No.26AC6321
Technical Datasheet
20,026 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.171 |
10+ | $0.149 |
25+ | $0.137 |
100+ | $0.123 |
500+ | $0.117 |
1000+ | $0.110 |
2500+ | $0.106 |
5000+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-382811-1.
Newark Part No.26AC6321
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
For Use WithConnectors
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-382811-1 is a 2-way black Economy Jumper Shunt with tin-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
- UL94V-0 Flammability rating
- Low profile
- 1000MΩ Insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
For Use With
Connectors
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate