Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520184-2.
Newark Part No.26AC6331
Product RangeUltra-Fast FASTON 250 Series
Technical Datasheet
94,154 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.318 |
10+ | $0.271 |
25+ | $0.223 |
100+ | $0.206 |
500+ | $0.186 |
1000+ | $0.167 |
2500+ | $0.163 |
5000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520184-2.
Newark Part No.26AC6331
Product RangeUltra-Fast FASTON 250 Series
Technical Datasheet
Product RangeUltra-Fast FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520184-2 from TE Connectivity is an Ultra-fast fully insulated FASTON receptacle. This fully insulated premier line FASTON receptacle crimp helps to prevent shock and short hazards.
- Wire range from 22AWG to 18AWG
- Red colour insulated terminal
- Suitable for 0.81mm x 6.35mm tab size
- Tin plated, copper alloy terminal
- Nylon type 6/6 housing
- Terminal base material is brass
- UL rated at 105°C
- Maximum electrical rating is 600V
Technical Specifications
Product Range
Ultra-Fast FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate