Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520335-2
Newark Part No.90F3727
Product RangeUltra-Fast FASTON 187 Series
Technical Datasheet
13,085 In Stock
Need more?
3145 Delivery in 1-3 Business Days(US stock)
9940 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.413 |
| 25+ | $0.343 |
| 100+ | $0.326 |
| 500+ | $0.279 |
| 1000+ | $0.263 |
| 2500+ | $0.249 |
| 5000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520335-2
Newark Part No.90F3727
Product RangeUltra-Fast FASTON 187 Series
Technical Datasheet
Product RangeUltra-Fast FASTON 187 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.9mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520335-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.3 to 0.9mm² wire cross-section, flag orientation, quick disconnect pin type, 4.75 x 0.51mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.
- 600V Maximum voltage rating
- Tab-Lok crimp type
- UL94V-2 Flammability rating
- Designed for correct lead-in of tab
- Funnel wire entry
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON 187 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.9mm²
Terminal Material
Brass
Alternatives for 2-520335-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability