Need more?
Quantity | Price |
---|---|
1+ | $0.190 |
Product Information
Alternatives for 2-520401-2
1 Product Found
Product Overview
The Ultra-Fast Plus FASTON series fully insulated FASTON Receptacle and Tab offer all the advantages of the standard Ultra-Fast product plus an insulation crimp. The Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The Ultra-Fast Plus FASTON receptacles and tabs are pre-insulated assemblies featuring a co-moulded housing produced from two different nylon materials. The receptacle/tab and wire barrel portions of the housing are moulded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is moulded from a premium grade nylon selected to retain the insulation crimp shape. The Ultra-Fast Plus FASTON receptacle housing completely encloses a tin-plated copper alloy.
- Funnel wire entry
- Wire stop
- Assemblies are colour-coded by wire size
- Assemblies contain wire size and tab size designation
- Mating tab thickness marked on terminal and visible through housing (110 and 187 series)
- Terminates 22 to 14AWG solid, fused and stranded wire
- Designed for correct lead-in
- Designed for full mating with a variety of tab styles including those with shoulders
Applications
Industrial
Technical Specifications
Ultra-Fast Plus FASTON Series
4.75mm x 0.51mm
22AWG
Red
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Quick Disconnect
0.187" x 0.02"
18AWG
0.82mm²
Brass
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate