Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5330808-7
Newark Part No.94X3365
Product Range1
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.189 |
10+ | $0.189 |
25+ | $0.189 |
50+ | $0.189 |
100+ | $0.189 |
500+ | $0.189 |
1000+ | $0.189 |
2500+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5330808-7
Newark Part No.94X3365
Product Range1
No. of Contacts1Contacts
Connector TypeSpring Socket
Pitch Spacing-
Product Range1
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.
- 5A Contact current rating
- Signal (Data)/power contact transmit
- -65 to 125°C Operating temperature range
- Zero profile
- Discrete wire type
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Spring Socket
Product Range
1
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate