Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5332070-9.
Newark Part No.28AC7798
Product RangeSeries 4
11,650 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.040 |
25+ | $1.020 |
50+ | $0.990 |
100+ | $0.824 |
500+ | $0.750 |
1000+ | $0.669 |
2500+ | $0.648 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5332070-9.
Newark Part No.28AC7798
Product RangeSeries 4
No. of Contacts1Contacts
Pitch Spacing-
Product RangeSeries 4
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
1Contacts
Product Range
Series 4
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold over Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate