Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964296-1
Newark Part No.87Y6021
Product RangeJPT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.182 |
| 6600+ | $0.177 |
| 13200+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964296-1
Newark Part No.87Y6021
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min2.5AWG
Wire Size AWG Max1AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
JPT
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
1AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
2.5AWG
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability