Quantity | Price |
---|---|
1+ | $17.300 |
Product Information
Product Overview
The 201145-4 is a miniature Pin Contact with gold plated beryllium copper center contact and gold plated brass outer shell. This straight contact designed for high density multiple circuit connector applications. A wide range of cable sizes is accommodated by using three sizes of outer shell termination ends and three sizes of contacts. It comes with a polypropylene inner dielectric, stainless steel (as per QQ-S-766) retention spring and copper (as per QQ-C-576) ferrule. It is ideal for use with RF coax connectors, RG 141, RG 223, RG 55, RG 55A, RG 55B, RG 58, RG 58A, RG 58B and RG 58C cables.
- 5000MΩ Insulation resistance
- 2mΩ at 2A Contact resistance
- 10mVDC Minimum low-level conductivity
- 1000Vrms for 1 minute Dielectric withstanding voltage
- -55 to 125°C Temperature range
Applications
Defence, Military & Aerospace, RF Communications
Notes
A ferrule and retention spring (201142-2) are required for each pin.
Technical Specifications
-
-
22AWG
-
Gold Plated Contacts
Pin
CR ZIF System, G Series, M Series, W Series Connectors
22AWG
Brass
Lead
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate