Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202800-1
Newark Part No.47X3264
Product RangeM Series
305 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
299 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.250 |
| 3+ | $148.320 |
| 5+ | $146.550 |
| 10+ | $145.160 |
Price for:Each
Minimum: 1
Multiple: 1
$151.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202800-1
Newark Part No.47X3264
Product RangeM Series
Product RangeM Series
No. of Positions160Positions
Pitch Spacing-
For Use WithAMP M Series Pin & Socket Contacts
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Product Range
M Series
No. of Positions
160Positions
For Use With
AMP M Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate