Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204507-1.
Newark Part No.28AC7929
Product RangeAMPLIMITE 90 Series
Technical Datasheet
290 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $18.010 |
| 50+ | $16.800 |
| 100+ | $16.460 |
| 250+ | $16.130 |
Price for:Each
Minimum: 25
Multiple: 1
$450.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204507-1.
Newark Part No.28AC7929
Product RangeAMPLIMITE 90 Series
Technical Datasheet
No. of Positions62Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use WithM 39029/58-360 or HDD-22 Pin Contacts
SVHCCadmium
Technical Specifications
No. of Positions
62Positions
Connector Shell Size
DC
Gender
Plug
For Use With
M 39029/58-360 or HDD-22 Pin Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate