Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-2
Newark Part No.52F3051
Product RangeAMPLIMITE 109 Series
Also Known AsPIN CONTACT,SZ 20,AMPLIMITE
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,866.750 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$4,866.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205089-2
Newark Part No.52F3051
Product RangeAMPLIMITE 109 Series
Also Known AsPIN CONTACT,SZ 20,AMPLIMITE
For Use WithAMPLIMITE D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
AMPLIMITE D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE 109 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Alternatives for 205089-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate