Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205090-1.
Newark Part No.28AC7933
Product RangeAMPLIMITE 109 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | $0.865 |
2500+ | $0.819 |
Price for:Each
Minimum: 1000
Multiple: 1000
$865.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205090-1.
Newark Part No.28AC7933
Product RangeAMPLIMITE 109 Series
Technical Datasheet
For Use WithTE 109 Series D Sub Connectors
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCLead
Product Overview
The 205090-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
- Crimp Snap-in Contact Style
- Orange, Blue, Grey Contact Colour Bands
- 0.31mm Termination Post Length
Applications
Commercial, Power Management
Technical Specifications
For Use With
TE 109 Series D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE 109 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate