Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205161-1
Newark Part No.44F8716
Product RangeAMPLIMITE 109 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.450 |
10+ | $9.850 |
25+ | $9.560 |
50+ | $9.270 |
100+ | $8.350 |
250+ | $8.180 |
500+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205161-1
Newark Part No.44F8716
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
SVHCCadmium
Product Overview
The 205161-1 is a 9-position Box Mount D-sub Connector with tin-plated copper contacts and steel body. The 1-shell size receptacle is applicable to wire/cable.
- Mounting hole style
- Cadmium shell plating material
Applications
Commercial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Alternatives for 205161-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate