Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1
Newark Part No.44F8711
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,1
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.590 |
10+ | $12.070 |
25+ | $10.460 |
50+ | $10.030 |
100+ | $9.710 |
250+ | $9.580 |
500+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1
Newark Part No.44F8711
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,1
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
SVHCCadmium
Product Overview
The 205162-1 is a 9-position Standard D-sub Plug Assembly with cadmium-plated steel shell. The Amplimite 109-series plug is used with size 20 crimp snap-in contacts.
- Crimp snap-In contacts
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Alternatives for 205162-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability