Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205204-4.
Newark Part No.26AC6436
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
3,200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.770 |
10+ | $1.580 |
25+ | $1.520 |
50+ | $1.470 |
100+ | $1.410 |
500+ | $1.210 |
1000+ | $1.140 |
2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205204-4.
Newark Part No.26AC6436
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialSteel Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 205204-4 from TE Connectivity is an AMPLIMITE HDP-20 series D sub crimp snap-in plug with 9 positions. The connector shell size is 1 and it has grounding indents.
- Tin plated steel shell
- Insert material is thermoplastic
- Contact size is 20
- UL94 V-0 flammability rating
- Standard mounting method
- Available with mating connector lock
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate