Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206071-1
Newark Part No.52F2872
Product RangeAMPLIMITE 90 Series
Technical Datasheet
4,965 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.880 | 
| 10+ | $3.560 | 
| 25+ | $3.400 | 
| 50+ | $3.320 | 
| 100+ | $3.190 | 
| 500+ | $2.770 | 
| 1000+ | $2.420 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206071-1
Newark Part No.52F2872
Product RangeAMPLIMITE 90 Series
Technical Datasheet
For Use WithMIL-C-24308 and MIL-C-39029
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90 Series
SVHCLead
Product Overview
The 206071-1 is a crimp snap-in Socket with 50µ-inch gold over copper mating area plating copper alloy base. It is suitable for use with the MIL-C-24308 and MIL-C-39029.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
For Use With
MIL-C-24308 and MIL-C-39029
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability