Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-1
Newark Part No.44F8393
Product RangeCPC Series 1
Technical Datasheet
1,825 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.890 |
10+ | $5.890 |
25+ | $5.430 |
50+ | $5.430 |
100+ | $5.430 |
250+ | $5.430 |
500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-1
Newark Part No.44F8393
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts37Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
206151-1 is a series 1 (size 1), circular plastic connector. This standard sex connector accepts Type III+, high current power, Type II and subminiature coaxial contacts.
- Lightweight, quick connect/disconnect capability with thread assist, positive detent coupling
- Receptacle connector and housing type, pin contact
- 37 number of signal positions
- 600V AC/V DC operating voltage
- Keyed mating alignment type, 1-3/8 - 18 UNEF-2A thread size
- Panel mount connector mounting
- Straight body orientation, black thermoplastic housing
- 23 circular connector shell size
- Operating temperature range from -55 to 105°C
- UL 94V-0 UL flammability rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
-
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 206151-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate