Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-1.
Newark Part No.26AC6455
Product RangeCPC Series 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $8.070 |
10+ | $7.700 |
25+ | $6.940 |
50+ | $6.650 |
100+ | $6.470 |
250+ | $6.180 |
500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-1.
Newark Part No.26AC6455
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts37Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
- Receptacle are available with square flange and free hanging mounting
- Standard and reverse connections
- UL 94-V0 rated black colour thermoplastic housing
- Available with variety of insert arrangements
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate