
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 10+ | $9.100 |
| 25+ | $8.530 |
| 50+ | $8.130 |
| 100+ | $7.730 |
| 250+ | $7.140 |
| 500+ | $6.850 |
Product Information
Product Overview
The 206486-2 is a 9-way straight Circular Connector with free-hanging, square flange receptacle, 11-9 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Power Connector
Cable Mount Receptacle
-
Thermoplastic Body
-
IP65
CPC Series 2
9Contacts
-
-
-
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
