New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      207016-1

                      Connector Housing, Metrimate Series, Receptacle, 4 Positions, 5 mm

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 207016-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No207016-1
                      Newark Part No.66F1670
                      Product RangeMetrimate Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      808 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.980
                      10+$1.800
                      25+$1.690
                      50+$1.670
                      100+$1.640
                      500+$1.460
                      1000+$1.370
                      2500+$1.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No207016-1
                      Newark Part No.66F1670
                      Product RangeMetrimate Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMetrimate Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4Positions
                      Pitch Spacing5mm
                      For Use WithMetrimate Square Grid Connectors
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 207016-1 is a 4-way 2-row black square grid Receptacle Housing made of nylon GF. It is ideal for use with AMP Metrimate socket header and plug housing. Receptacle housing accepts pin contacts.

                      • UL94V-0 flammability rating
                      • 600VAC/VDC operating voltage
                      • Operating temperature range from -55 to 130°C

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Metrimate Series

                      No. of Positions

                      4Positions

                      For Use With

                      Metrimate Square Grid Connectors

                      Gender

                      Receptacle

                      Pitch Spacing

                      5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (6)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      3D Product Image EN

                      3D Product Image EN

                      Drawing EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.