Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2071566-1
Newark Part No.72AK1489
Product RangePT Series
Also Known AsPT78C4P
Your Part Number
4,497 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.170 | $2.640 |
| 10+ | $6.490 | $2.640 |
| 25+ | $6.070 | $2.640 |
| 50+ | $5.850 | $2.640 |
| 100+ | $5.470 | $2.640 |
| 500+ | $5.350 | $2.640 |
| 1000+ | $5.030 | $2.640 |
| 2500+ | $4.890 | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2071566-1
Newark Part No.72AK1489
Product RangePT Series
Also Known AsPT78C4P
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250VAC
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
6A
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
