Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2071566-6
Newark Part No.72AK1494
Product RangePT Series
Also Known AsPT78C02
Technical Datasheet
3,578 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.914 |
10+ | $0.914 |
25+ | $0.914 |
50+ | $0.914 |
100+ | $0.914 |
500+ | $0.914 |
1000+ | $0.914 |
2500+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2071566-6
Newark Part No.72AK1494
Product RangePT Series
Also Known AsPT78C02
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating8A
Voltage Rating250VAC
Product RangePT Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
PC Pin
Current Rating
8A
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability