Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207604-1
Newark Part No.52R4078
Product RangeMetrimate Square Grid
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $13.810 |
10+ | $12.740 |
25+ | $12.050 |
50+ | $10.900 |
100+ | $10.420 |
250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207604-1
Newark Part No.52R4078
Product RangeMetrimate Square Grid
Technical Datasheet
Accessory TypeStrain Relief
For Use WithSquare Grid Connectors
No. of Positions36Positions
Strain Relief MaterialThermoplastic
Product RangeMetrimate Square Grid
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
36Positions
Product Range
Metrimate Square Grid
For Use With
Square Grid Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate