Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207752-3
Newark Part No.74AC2636
Product RangeAMPLIMITE HDJ-20
Your Part Number
Technical Datasheet
2,007 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.964 |
| 10+ | $0.939 |
| 25+ | $0.912 |
| 50+ | $0.880 |
| 100+ | $0.853 |
| 500+ | $0.829 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207752-3
Newark Part No.74AC2636
Product RangeAMPLIMITE HDJ-20
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product RangeAMPLIMITE HDJ-20
Connector Body MaterialThermoplastic Body
For Use WithAMP TE Connectivity Size 20 Crimp Snap-in Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE HDJ-20
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DE
Gender
Receptacle
For Use With
AMP TE Connectivity Size 20 Crimp Snap-in Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability