Need more?
Quantity | Price |
---|---|
1+ | $73.240 |
5+ | $68.840 |
10+ | $64.430 |
25+ | $64.000 |
50+ | $63.560 |
Product Information
Product Overview
The 208487-1 is a 14-position straight Square Flange Receptacle Assembly with socket contacts, black thermoplastic housing and 22-14 insert arrangement. The reverse sex circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (27-Jun-2024)
CPC Series 1
14Contacts
-
-
-
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate