Need more?
Quantity | Price |
---|---|
1+ | $90.350 |
5+ | $87.980 |
10+ | $85.620 |
25+ | $83.260 |
50+ | $81.070 |
100+ | $78.890 |
Product Information
Product Overview
The 208720-1 is a 5-position straight Free-hanging Plug with pin type contacts, UL94V-0-rated black thermoplastic housing and 14-5 insert arrangement. The reverse sex circular plastic connector has nickel-plated zinc alloy metal shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 7/8-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Thermoplastic Body
-
No SVHC (21-Jan-2025)
CPC Series 1
5Contacts
-
-
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate