Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-8.
Newark Part No.30AC3894
Product RangeCPC Series
Technical Datasheet
295 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.290 |
| 5+ | $47.010 |
| 10+ | $46.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-8.
Newark Part No.30AC3894
Product RangeCPC Series
Technical Datasheet
Connector Shell Size28
Cable Diameter Max23.83mm
Strain Relief MaterialZinc Alloy
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 208945-8 is a straight Cable Clamp for use with the metal-shell CPC connector, size-28 shell. It is made of zinc-alloy with nickel-plated finish.
- 1-7/16-18 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
28
Strain Relief Material
Zinc Alloy
For Use With
Circular Plastic Connectors
Cable Diameter Max
23.83mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate