Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2098641-1
Newark Part No.78T1455
Product RangeMCON Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.170 |
2500+ | $1.110 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,755.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2098641-1
Newark Part No.78T1455
Product RangeMCON Series
Product RangeMCON Series
No. of Positions2Positions
Pitch Spacing4mm
For Use WithMCON Contacts and Tab Housings
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON Series
No. of Positions
2Positions
For Use With
MCON Contacts and Tab Housings
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate