Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2102061-9
Newark Part No.13T9157
Also Known AsMezalok, Socket, 114 p, 18 mm, 50 Au, TL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 50+ | $73.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$7,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2102061-9
Newark Part No.13T9157
Also Known AsMezalok, Socket, 114 p, 18 mm, 50 Au, TL
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts114Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
114Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Pitch Spacing
1.27mm
No. of Rows
6Rows
Connector Mounting
Surface Mount
Product Range
-
SVHC
Lead
Alternatives for 2102061-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate