Need more?
Quantity | Price |
---|---|
1+ | $9.540 |
10+ | $9.540 |
25+ | $9.540 |
50+ | $9.540 |
100+ | $8.860 |
250+ | $8.270 |
500+ | $8.270 |
Product Information
Product Overview
The 211766-1 is a 9-way straight Circular Connector with free-hanging, mating plug, 17-9 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 1 connector permits the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. This pin contacts include type III+ and subminiature coaxial contacts, interchangeable in the same multi-mate contact cavity. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Thermoplastic Body
-
No SVHC (21-Jan-2025)
CPC Series 1
9Contacts
-
-
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate