Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211769-3
Newark Part No.95B1704
Product RangeCPC Series 1
Technical Datasheet
383 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.100 |
10+ | $9.730 |
25+ | $9.200 |
50+ | $8.810 |
100+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211769-3
Newark Part No.95B1704
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 211769-3 is a 9-way Free-hanging Receptacle with threaded coupling mate. This series 1 reverse sex circular plastic connector (CPC) is economical environmentally sealed connector designed for industrial applications and comes with black nylon housing. This design allows easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface, accepts socket contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability