Print Page
Image is for illustrative purposes only. Please refer to product description.
2,180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.350 |
10+ | $1.410 |
25+ | $1.270 |
50+ | $1.170 |
100+ | $1.070 |
500+ | $0.932 |
1000+ | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118728-2
Newark Part No.69AH6358
Technical Datasheet
Product Range-
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length29.36mm
Width18.5mm
Depth7mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gasket Material
Tin Plated Steel
Width
18.5mm
Attenuation
-
Shielding Type
EMI Shielding
Length
29.36mm
Depth
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability