Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213485-1
Newark Part No.66F6175
Technical Datasheet
667 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.970 |
10+ | $9.970 |
25+ | $9.200 |
50+ | $9.200 |
100+ | $9.200 |
250+ | $9.200 |
500+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213485-1
Newark Part No.66F6175
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 13 CPC Receptacles
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate
Product Overview
The 213485-1 is a black CPC Sealing Cap made of thermoplastic. It comes with polyphenylene oxide cap, neoprene sealing gasket and a steel-plated nickel bead chain. Sealing cap is used to protect exposed contacts of unmated receptacles.
- UL94V-1 Flammability rating
- Heat-stabilized, fire-resistant, self-extinguishing
Applications
Commercial, Power Management
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate
For Use With
Shell Size 13 CPC Receptacles
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability