Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213581-1
Newark Part No.95AC0685
Product RangeCPC Series
2 In Stock
5,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213581-1
Newark Part No.95AC0685
Product RangeCPC Series
Product RangeCPC Series
Shell TypeWall Mount Receptacle
For Use WithAMP Type XII Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Shell Size17
SVHCLead
Technical Specifications
Product Range
CPC Series
For Use With
AMP Type XII Series Pin Contacts
Connector Shell Size
17
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate