Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-3
Newark Part No.39C0095
Product RangePOWERBAND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $6.150 |
| 25+ | $5.800 |
| 50+ | $5.560 |
| 100+ | $5.310 |
| 250+ | $4.950 |
| 500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-3
Newark Part No.39C0095
Product RangePOWERBAND Series
Technical Datasheet
Product RangePOWERBAND Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithCPC Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 213841-3 is a standard pin Power Contact for use with the Powerband series connectors in crimp style. It accepts 5 to 8mm² wire size and made of copper with silver-plated finish. The features of the high current size 8-contact have been designed to retrofit into the existing AMP connectors such as CPC (circular plastic connector), CMC (circular metal connector), G series, M series, Metrimate square grid and drawer connector housings.
- 50A Test current
Applications
Industrial
Technical Specifications
Product Range
POWERBAND Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
CPC Connectors
Contact Material
Copper
Alternatives for 213841-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability