Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-3
Newark Part No.39C0096
Product RangePOWERBAND Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $13.240 |
| 25+ | $13.090 |
| 50+ | $13.000 |
| 100+ | $12.990 |
| 250+ | $12.310 |
| 500+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213843-3
Newark Part No.39C0096
Product RangePOWERBAND Series
Technical Datasheet
Product RangePOWERBAND Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithCPC Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for 213843-3
2 Products Found
Product Overview
The 213843-3 is a crimp Socket Contact made up of silver-plated copper. It is suitable for use with the power circuit application and 0.125 POWERBAND contact series connectors.
Applications
Industrial
Technical Specifications
Product Range
POWERBAND Series
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
CPC Connectors
Contact Material
Copper
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability