Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-3
Newark Part No.95AC2629
Product RangePOWERBAND Series
Technical Datasheet
57 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
30 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $7.710 |
| 25+ | $6.640 |
| 50+ | $6.590 |
| 100+ | $6.420 |
| 250+ | $6.000 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213845-3
Newark Part No.95AC2629
Product RangePOWERBAND Series
Technical Datasheet
Product RangePOWERBAND Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAMP 0.125 POWERBAND Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 213845-3 is a standard pin Power Contact for use with Powerband contact series connectors in crimp style. It accepts 2 to 3mm² wire size and made of copper with silver-plated finish. The features of the high current size 8-contact have been designed to retrofit into the existing AMP connectors such as CPC (circular plastic connector), CMC (circular metal connector), G series, M series, Metrimate square grid and drawer connector housings.
- 50A Test current
Technical Specifications
Product Range
POWERBAND Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMP 0.125 POWERBAND Series Circular Housing Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate