Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213847-4
Newark Part No.24C9547
Product RangePOWERBAND Series
Technical Datasheet
982 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 10+ | $9.320 |
| 25+ | $9.130 |
| 50+ | $8.970 |
| 100+ | $8.390 |
| 250+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213847-4
Newark Part No.24C9547
Product RangePOWERBAND Series
Technical Datasheet
Product RangePOWERBAND Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithCPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 213847-4 is a Socket Contact made of copper with gold plated finish. The POWERBAND series wire-to-board connector crimp power contact accepts 14 to 12AWG stranded wire. It is suitable for use with CPC connectors.
- Crimp snap-in contact retention in housing
- 45A Rated current
Applications
Industrial
Technical Specifications
Product Range
POWERBAND Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
CPC Connectors
Contact Material
Copper
Alternatives for 213847-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability