Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215570-8
Newark Part No.52R4098
Product RangeMicro-MaTch
Technical Datasheet
742 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.896 |
10+ | $0.764 |
25+ | $0.686 |
50+ | $0.670 |
100+ | $0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215570-8
Newark Part No.52R4098
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 215570-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate