New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Housings
                      Print Page

                      216165-1

                      D Sub Connector Housing, 26 Positions, D Sub, DA, AMPLIMITE HDP-22 Series, Receptacle, Steel Body

                      AMP - TE CONNECTIVITY 216165-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No216165-1
                      Newark Part No.39Y8147
                      Product RangeAMPLIMITE HDP-22
                      See all Technical Docs
                      237 In Stock

                      Need more?

                      70 Delivery in 1-3 Business Days(US stock)
                      167 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$5.820
                      10+$5.310
                      25+$5.030
                      50+$4.930
                      100+$4.700
                      500+$4.000
                      1000+$3.440
                      2500+$3.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No216165-1
                      Newark Part No.39Y8147
                      Product RangeAMPLIMITE HDP-22
                      No. of Positions26Positions
                      Connector TypeD Sub
                      Connector Shell SizeDA
                      Product RangeAMPLIMITE HDP-22
                      GenderReceptacle(View Associated Connectors)
                      Connector Body MaterialSteel Body
                      For Use WithAMP HDP-22 Series Size 22 Socket Crimp Contacts
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The AMPLIMITE HDP-22 series Plugs and Receptacles feature tin-plated steel shells and black nylon inserts with plastic contact retention tines. Plug housings also feature grounding indents. Housings are designed for rear insertion and extraction of precision--formed, crimp-type size-22 contacts - pin contacts for plug housings and socket contacts for receptacles. End cavities at each contact row are number coded (FRONT and BACK) to aid in contact location.

                      Technical Specifications

                      No. of Positions

                      26Positions

                      Connector Shell Size

                      DA

                      Gender

                      Receptacle

                      For Use With

                      AMP HDP-22 Series Size 22 Socket Crimp Contacts

                      Connector Type

                      D Sub

                      Product Range

                      AMPLIMITE HDP-22

                      Connector Body Material

                      Steel Body

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.