Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178710-6
Newark Part No.46Y9258
Product RangeMicro-MaTch Value-Line
Your Part Number
Technical Datasheet
2,552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178710-6
Newark Part No.46Y9258
Product RangeMicro-MaTch Value-Line
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-MaTch Value-Line
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (16-Jul-2019)
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Micro-MaTch Value-Line
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 2178710-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate