Need more?
Product Information
Alternatives for 2178711-8
1 Product Found
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Board-to-Board
Receptacle
8Contacts
Surface Mount
Brass
No SVHC (07-Jul-2017)
1.27mm
2Rows
Surface Mount Straight
Micro-MaTch Value-Line
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate